Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-264
- Mfr. Part No.:
- 279131 FAZ-C32/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€165.38
(exc. VAT)
€203.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.38 |
*price indicative
- RS Stock No.:
- 258-264
- Mfr. Part No.:
- 279131 FAZ-C32/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 80mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 80mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Width 17.7mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a significant advancement in DC switchgear technology, specifically designed for efficient and reliable performance in various applications. Engineered by experts in power management, this device melds cutting edge features with robust build quality, ensuring maximum operational safety and dependability. With a single pole configuration and a rated current of 32 A, it serves as an ideal solution for modern electrical installations demanding high performance and compliance with stringent safety standards.
Compliant with rigorous international standards for safety and performance
Exceptional insulation voltage maximises operational reliability
Versatile mounting methods allow for flexible installation options
IP40 degree of protection ensures longevity and durability in varied environments
Excellent compatibility with a range of conductor sizes streamlines installation
Efficient heat dissipation design promotes consistent performance
Innovative current limiting class provides added protection against surges
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
