Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 16A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-877
- Mfr. Part No.:
- 132705 FAZ-B16/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€121.55
(exc. VAT)
€149.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.55 |
*price indicative
- RS Stock No.:
- 247-877
- Mfr. Part No.:
- 132705 FAZ-B16/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA C. . 5, UL 489 | |
| Depth | 45mm | |
| Height | 105mm | |
| Width | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA C. . 5, UL 489 | ||
Depth 45mm | ||
Height 105mm | ||
Width 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is designed for optimal performance in North American applications. Built to meet stringent safety standards, this two-pole device ensures reliable switching and protection for your electrical systems. Its innovative design caters to a variety of electrical conditions, allowing it to function effectively across both AC and DC circuits. The compact size ensures easy installation while offering superior thermal stability and corrosion resistance, making it an ideal choice for installing in diverse environments.
Top-hat rail mounting ensures straightforward installation and adaptability
Finger and hand touch-safe terminals contribute to user safety during setup
Current limiting capabilities enhance overall circuit protection performance
Wide ambient operating temperature range allows use in different environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
