Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 8A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-604
- Mfr. Part No.:
- 101332 PLI-B8/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€123.31
(exc. VAT)
€151.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.31 |
*price indicative
- RS Stock No.:
- 248-604
- Mfr. Part No.:
- 101332 PLI-B8/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Height 75.5mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is an advanced miniature circuit breaker designed for high performance in residential and commercial applications. With a robust 3p+N configuration and a tripping characteristic of B, this MCB delivers reliable protection against overloads and short circuits. Its compact dimensions ensure seamless integration into existing switchgear, while the plug-in terminal provides easy installation and maintenance. The unit supports a maximum operational current of 8 A, and is optimised for an ambient temperature range, catering to various environmental conditions. Coupled with its impressive short-circuit breaking capacity, you can trust that this MCB will safeguard your electrical installations with confidence.
Compact design enhances installation flexibility
Plug-in terminals simplify wiring and replacement
Designed for both residential and commercial settings
Offers comprehensive protection with high breaking capacities
Features a pollution degree rating of 2 for robust performance
Ensures compliance with RoHS for environmentally friendly operations
Engineered to minimise thermal dissipation for efficient functionality
Built to withstand varying ambient temperatures, enhancing reliability
Supports connection for multi-wired and solid-core conductors
Designed for a variety of applications, from homes to industrial environments
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
