Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 8A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-000
- Mfr. Part No.:
- 101290 PLI-B8/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.94
(exc. VAT)
€81.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.94 |
*price indicative
- RS Stock No.:
- 244-000
- Mfr. Part No.:
- 101290 PLI-B8/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Width | 35mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Width 35mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is designed to provide reliable and precise protection for residential and commercial applications. This miniature circuit breaker is equipped with advanced technology to ensure safety and efficiency, excelling in its ability to manage current overloads effectively. With an 8 A, two-pole configuration and characteristic B tripping, it possesses commendable robustness to handle varying electrical loads. The compact dimensions and thoughtful design allow for easy installation in tight spaces, making it a practical choice for any electrical panel. Building on Eaton's reputation for innovation, the xPole - PLI MCB combines functionality with durability, offering peace of mind to users through its excellent operational features and excellent specifications. Designed with safety in mind, it assures conformity to RoHS standards, making it an environmentally friendly option.
Compact design facilitates straightforward installation in confined electrical panels
Two-pole configuration efficiently manages dual electrical circuits
Characteristic B tripping enhances protection against overcurrents
Durable construction ensures long-lasting performance in diverse applications
RoHS compliant, aligning with environmental sustainability practices
Unique heat dissipation design optimises operational efficiency
Versatile usage in both residential and commercial settings, enhancing adaptability
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
