Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 500mA, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-612
- Mfr. Part No.:
- 102177 FAZ-D0,5/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€200.00
(exc. VAT)
€246.00
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €200.00 |
*price indicative
- RS Stock No.:
- 248-612
- Mfr. Part No.:
- 102177 FAZ-D0,5/2-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Standards/Approvals | UL 489, UL File No. E235139, UL Category Control Number DIVQ, IEC 60947-2, IEC 61373, CSA C22.2 No. 5, CSA, IEC EN 60947-2, UL, CE, CSA-C22.2 No. 5-09, CSA Class No. 1432-01, CSA File No. 204453, EN45545-2 | |
| Height | 75.5mm | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Standards/Approvals UL 489, UL File No. E235139, UL Category Control Number DIVQ, IEC 60947-2, IEC 61373, CSA C22.2 No. 5, CSA, IEC EN 60947-2, UL, CE, CSA-C22.2 No. 5-09, CSA Class No. 1432-01, CSA File No. 204453, EN45545-2 | ||
Height 75.5mm | ||
Width 35.4mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
