Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 500mA, Type D, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 847-3447
- Mfr. Part No.:
- 278767 FAZ-D0,5/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€98.75
(exc. VAT)
€121.46
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.75 |
*price indicative
- RS Stock No.:
- 847-3447
- Mfr. Part No.:
- 278767 FAZ-D0,5/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 85mm | |
| Depth | 73mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 85mm | ||
Depth 73mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
Features and Benefits
• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
