Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 30A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-698
- Mfr. Part No.:
- 102113 FAZ-D30/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.45
(exc. VAT)
€97.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.45 |
*price indicative
- RS Stock No.:
- 248-698
- Mfr. Part No.:
- 102113 FAZ-D30/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.7mm | |
| Standards/Approvals | UL 489, CSA (Class . 1401) | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.7mm | ||
Standards/Approvals UL 489, CSA (Class . 1401) | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series delivers robust performance and reliability for electrical systems, specially designed to meet North American standards. With an innovative tripping characteristic of D and a rated current of 30 A, this model ensures efficient overload and short circuit protection for various applications. Its sleek design and modular dimensions facilitate easy installation on standard top hat rails, making it a preferred choice for both industrial and commercial installations.
Perfectly suited for both feeder and branch circuits ensuring versatile application usage
Compliant with IEC/EN standards underscoring high safety and quality standards
Designed for easy integration with existing panels streamlining installation processes
IP40 protection rating assures durability against dust and moisture
Ample connectable conductor cross section enhances compatibility with different wiring configurations
Specially designed to maintain high performance even under extreme temperature variations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
