Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 30A, Type C, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-6911
- Mfr. Part No.:
- 102093 FAZ-C30/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.82
(exc. VAT)
€57.59
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.82 |
*price indicative
- RS Stock No.:
- 922-6911
- Mfr. Part No.:
- 102093 FAZ-C30/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 66mm | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Height | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 30A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 66mm | ||
Standards/Approvals No | ||
Depth 80mm | ||
Height 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Eaton MCB, 30A Current Rating, Type C Tripping Characteristics - 102093 FAZ-C30/1-NA
This MCB is a single-pole circuit breaker designed for enhanced electrical safety. With a current rating of 30A, it seamlessly integrates into DIN rail installations, measuring 17.7mm in width and 105mm in length. The unit exhibits instantaneous tripping for reliable overload and short circuit protection, making it a vital component in modern electrical systems.
Features & Benefits
• Type C characteristics offer protection against high inrush currents
• Operates effectively at a rated AC voltage range of 277 to 480V
• Breaking capacity of 10 kA ensures effective fault clearing
• Thermal-magnetic mechanism enhances operational reliability
• Toggle switch reset actuator simplifies user interaction
• Screw terminal contacts provide secure and efficient wiring
Applications
• Used for industrial circuit protection in electrical panel boards
• Ideal for automation requiring high reliability
• Utilised in commercial properties for electrical safety devices
• Suitable for residential installations ensuring effective circuit protection
What benefits does the thermal-magnetic tripping mechanism provide?
The thermal-magnetic tripping mechanism enables fast response to overload conditions while allowing for safe operation during normal surges. This dual functionality helps prevent nuisance tripping while providing robust protection.
How does the breaking capacity affect overall safety?
A breaking capacity of 10 kA allows the device to safely interrupt fault currents, preventing potential damage to the electrical installation. It plays a crucial role in safeguarding both equipment and personnel.
What installation considerations should be kept in mind with this MCB?
Ensure compatibility with the existing electrical system voltage ratings. Proper DIN rail mounting should be adhered to, maintaining accessibility for future maintenance. Adequate circuit design is necessary to leverage the full capabilities of this circuit breaker.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
