Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-706
- Mfr. Part No.:
- 102136 FAZ-C40/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€85.26
(exc. VAT)
€104.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.26 |
*price indicative
- RS Stock No.:
- 248-706
- Mfr. Part No.:
- 102136 FAZ-C40/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | UL (File . E519), UL 489, UL, RoHS, IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSA (Class . 1401), CSAC. . 509, CSA C. . 5, CSA, CE | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals UL (File . E519), UL 489, UL, RoHS, IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSA (Class . 1401), CSAC. . 509, CSA C. . 5, CSA, CE | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide optimal protection for various electrical applications, making it an essential component in modern switchgear systems. With its robust build and advanced tripping characteristics, this breaker ensures enhanced safety in both residential and industrial environments. Tailored for the North American market, it meets stringent compliance standards, ensuring reliability and durability.
Offers high short circuit breaking capacity for added safety
Designed for use in branch circuits and feeder circuits
Complies with extensive international standards ensuring reliability
Compact dimensions facilitate installation in tight spaces
Temperature resilient operating safely in a wide range of ambient conditions
User friendly design ensures easy access for maintenance and adjustments
Certified UL and CSA for use in North America providing peace of mind
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
