Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 5A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-533
- Mfr. Part No.:
- 102123 FAZ-C5/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.42
(exc. VAT)
€92.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.42 |
*price indicative
- RS Stock No.:
- 243-533
- Mfr. Part No.:
- 102123 FAZ-C5/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | IEC 60947, CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), suitable as BCPD, UL, UL 489, UL (File . E519) | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Standards/Approvals IEC 60947, CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), suitable as BCPD, UL, UL 489, UL (File . E519) | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is an innovative miniature circuit breaker designed for demanding industrial and advanced commercial applications. Built with a robust framework, this circuit breaker not only offers exceptional reliability but also meets stringent compliance standards, ensuring safety and efficiency across various electrical settings. Its compact design fits seamlessly within your existing systems, providing essential protection for feeder and branch circuits.
Available with multiple compliance certifications to ensure safety and reliability
Optimised for minimal heat dissipation enhancing operational efficiency
Designed for ease of access during maintenance promoting user convenience
Specially engineered to withstand harsh environments and electrical surges
Incorporates advanced protection against overcurrent and short circuits
Suitable for a wide array of applications supporting versatility in usage
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton Moeller 278554 Miniature Circuit Breaker 5A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
