Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-708
- Mfr. Part No.:
- 102147 FAZ-D10/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.76
(exc. VAT)
€94.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.76 |
*price indicative
- RS Stock No.:
- 248-708
- Mfr. Part No.:
- 102147 FAZ-D10/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Standards/Approvals | CE, CSAC. . 509, IEC 60947, IECEN 60947, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 105mm | ||
Standards/Approvals CE, CSAC. . 509, IEC 60947, IECEN 60947, UL 489 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series design with robust specifications to ensure reliable protection in various electrical applications. Engineered for maximum performance, it offers single pole operation with a tripping characteristic of D, enabling swift reaction to overloads and short circuits. With a rated current of 10 A, this compact circuit breaker meets the demanding requirements of both industrial and commercial environments.
Versatile mounting options cater to diverse installation requirements
User friendly terminals support various conductor cross sections
Efficient thermal management allows for improved operational longevity
Designed for optimal protection in both AC and DC applications
Low energy dissipation maximises efficiency during operation
Clear technical documentation facilitates easy installation and maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
