Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-702
- Mfr. Part No.:
- 102127 FAZ-C10/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.16
(exc. VAT)
€83.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.16 |
*price indicative
- RS Stock No.:
- 248-702
- Mfr. Part No.:
- 102127 FAZ-C10/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA C. . 5 CSA (File . 0445) UL EN45545 IEC 617, suitable as BCPD CSAC. . 509 IECEN 60947 CE UL 489 IEC 60947 rth America (UL, CSA ) CSA (Class . 1401) UL 489, RoHS UL (File . E519) | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA C. . 5 CSA (File . 0445) UL EN45545 IEC 617, suitable as BCPD CSAC. . 509 IECEN 60947 CE UL 489 IEC 60947 rth America (UL, CSA ) CSA (Class . 1401) UL 489, RoHS UL (File . E519) | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers unparalleled reliability and protection for your electrical systems. Specifically designed for the North American market, this device is capable of handling feeder and branch circuits, ensuring safety across various applications. Its compact dimensions and robust construction make it ideal for installation in diverse environments while adhering to stringent compliance requirements. Incorporating advanced technology, it features a C tripping characteristic, enabling it to respond effectively to overloads and short circuits.
Single pole design maximises space efficiency in electrical panels
Designed for easy top hat rail installation enhancing installation convenience
IP20 rated degree of protection allows for secure operation in most environments
Constructed with twin purpose terminals for versatile and robust connections
Meets rigorous compliance standards including UL and IEC specifications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 125 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
