Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 3A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-173
- Mfr. Part No.:
- 240888 FAZT-C3/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€255.89
(exc. VAT)
€314.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.89 |
*price indicative
- RS Stock No.:
- 254-173
- Mfr. Part No.:
- 240888 FAZT-C3/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from Eatons Moeller xEffect series combines robust engineering with cutting edge technology to provide reliable electrical protection. Designed for 3 pole operation, it features a tripping characteristic of C and a rated current of 3 A, making it an ideal choice for both industrial and advanced commercial applications. With a compact design measuring 80 mm in width and 75.5 mm in height, it seamlessly fits into standard mounting arrangements while ensuring compliance with international safety standards. Its ambient temperature tolerance spans from 25 °C to 75 °C, ensuring consistent performance across diverse environments. Additionally, the product is certified RoHS compliant, showcasing a commitment to eco friendly solutions. When it comes to safety, the built in protection against electric shock enhances its reliability, making it a trusted choice for modern electrical installations.
Compact design allows for easy installation in tight spaces
Designed specifically for industrial and commercial electrical safety
High tripping characteristic ensures swift reaction to overloads
Robust compliance with international standards assures reliability
Finger and hand touch safe terminals enhance user safety
Multitude of connection options supports diverse wiring configurations
Professional grade quality promises longevity and durability
Manufactured with a focus on sustainability supporting environmental goals
Extensive operational lifespan guarantees long term performance in demanding applications
Offers thermal stability ensuring reliability under varying temperature conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
