Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-217
- Mfr. Part No.:
- 240800 FAZT-C3/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.43
(exc. VAT)
€90.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.43 |
*price indicative
- RS Stock No.:
- 255-217
- Mfr. Part No.:
- 240800 FAZT-C3/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.5mm | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative embrace of cutting edge design and functionality defines this miniature circuit breaker, blending reliability with superior performance. Crafted within the esteemed Moeller series xEffect, it provides unmatched protection for your electrical systems. Featuring a single pole configuration, this product is engineered to manage a rated current of 3 A, while its robust tripping characteristic ensures a reliable response to overloads. Its compact dimensions allow for seamless integration within tight spaces, presenting an excellent solution for both industrial and advanced commercial applications. Enhanced by compliance with international safety standards, this device promises optimal protection while maintaining efficient operation across various temperature ranges. The combination of advanced engineering and sophisticated materials makes this circuit breaker an indispensable component for any comprehensive electrical setup.
Designed for industrial and commercial applications
Offers enhanced safety with a tripping characteristic of C
Compact form factor ensures space saving installation
Compatible with various conductor cross sections
Robust protective features adhere to safety standards
Effectively manages heat dissipation for optimal performance
Facilitates quick attachment with a top hat rail mount
Supports a wide operational temperature range for versatility
Retrofits easily into existing systems for upgrades
Utilises superior materials for longevity and reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
