Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-309
- Mfr. Part No.:
- 240807 FAZT-C16/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 254-309
- Mfr. Part No.:
- 240807 FAZT-C16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN 608981:019, EN 6000:018, EN45545, EAN, IECEN 6149, IEC 617, IECEN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 17.7mm | ||
Height 75.5mm | ||
Standards/Approvals EN 608981:019, EN 6000:018, EN45545, EAN, IECEN 6149, IEC 617, IECEN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver reliability and safety in electrical applications. Crafted for both industrial and advanced commercial use, it efficiently combines compact dimensions with robust performance. The FAZ T MCB features a tripping characteristic of C, ensuring optimal protection against overloads and short circuits. With a rated current of up to 16 A, it is engineered to excel in various environmental conditions, boasting a wide operational temperature range. The unit is not just about functionality, but also complies with key regulations including RoHS, IEC/EN 60947 2, and EN45545 2, ensuring peace of mind regarding safety and environmental responsibility. Its design prioritises ease of installation and maintenance, making it a perfect choice for panel builders and electrical professionals alike.
Compact design for space saving installation
Complies with international safety and environmental standards
Reliable protection against electrical faults with rapid trip functionality
Versatile applications across industrial and commercial environments
Constructed to endure a broad temperature range enhancing durability
Finger and hand touch safe terminals for added user protection
Easy integration with various mounting methods for versatility
Robust electrical performance tailored for high demand scenarios
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 7.5 kA Breaking Capacity
