Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 16A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-201
- Mfr. Part No.:
- 240895 FAZT-C16/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€230.18
(exc. VAT)
€283.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.18 |
*price indicative
- RS Stock No.:
- 256-201
- Mfr. Part No.:
- 240895 FAZT-C16/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, IECEN 6149, IECEN 60947, IEC 617, EN 608981:019, EN 6000:018, EN45545, EAN | |
| Depth | 80mm | |
| Width | 54mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, IECEN 6149, IECEN 60947, IEC 617, EN 608981:019, EN 6000:018, EN45545, EAN | ||
Depth 80mm | ||
Width 54mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ T series miniature circuit breaker from Eaton is engineered for reliability in demanding commercial and industrial environments. Designed with a tripping characteristic of type C, it is adept at handling overloads while ensuring a high level of safety and efficiency. With a robust three pole configuration, it seamlessly integrates into various switchgear systems, providing exceptional protection against electrical faults. Its compact dimensions and user friendly mounting method enable quick installation, making it a versatile choice for professionals. This device excels in applications where space is at a premium, yet reliability is paramount, underscoring Eaton's commitment to quality and compliance with stringent safety standards.
Tailored for effective use in industrial and commercial applications
Designed to accommodate a variety of conductor cross sections
Constructed with a focus on safety with finger and hand touch protection
Incorporates thermal stability features for enhanced performance
Adapts effortlessly to varying installation requirements and environments
Provides visual assurance with compliance to international safety standards
Facilitates easy wiring with twin purpose terminals for added versatility
Offers a lifespan of 4000 electrical operations for long term reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
