Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-324
- Mfr. Part No.:
- 240867 FAZT-D4/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€200.00
(exc. VAT)
€246.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.00 |
*price indicative
- RS Stock No.:
- 254-324
- Mfr. Part No.:
- 240867 FAZT-D4/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, RoHS, IECEN 6149 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, RoHS, IECEN 6149 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton versatile miniature circuit breaker, part of The Eaton Moeller xEffect series, is designed for superior protection and reliability in both industrial and advanced commercial applications. The compact, two pole design serves a vital role in safeguarding electrical circuits against overloads and short circuits, ensuring safety without compromising performance. With a robust tripping characteristic of D and a rated current of 4 A, this device is adept at handling challenging electrical conditions. Additionally, it meets stringent compliance standards, including RoHS and IEC/EN guidelines, reinforcing its credibility in high demand environments. Furthermore, its impressive operational voltage capabilities make it suitable for various applications, providing peace of mind in electrical management.
Constructed for efficient heat dissipation to maintain optimal performance
Dual purpose terminals allow for flexible wiring configurations
Designed with a high degree of protection against electric shock
Quick attachment mounting method enhances installation efficiency
Offers resilient construction to withstand mechanical impacts
Includes a clear ambient temperature range for reliable operation
Meets diverse electromagnetic compatibility requirements for operational safety
provides flexibility in connection with solid core and multi wired conductors
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
