Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-214
- Mfr. Part No.:
- 241053 FAZT-D4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.44
(exc. VAT)
€145.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.44 |
*price indicative
- RS Stock No.:
- 256-214
- Mfr. Part No.:
- 241053 FAZT-D4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | RoHS conform, EN45545-2, IEC 61373, IEC/EN 60947 2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals RoHS conform, EN45545-2, IEC 61373, IEC/EN 60947 2 | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEffect FAZ T miniature circuit breaker is engineered to deliver exceptional performance in both industrial and advanced commercial applications. Designed with a tripping characteristic of D and a rated current of 4 A, this robust device ensures reliable protection against overcurrents. The sleek dimensions of 80 mm in length and 36 mm in width allow for efficient integration within control panels. With a commitment to safety and compliance, the FAZ T series adheres to stringent regulations, including IEC/EN 60947 2 and RoHS conformity. Built to endure challenging conditions, it operates effectively in ambient temperatures ranging from 25 °C to 75 °C, ensuring longevity and durability. This breaker not only meets the specifications of modern electrical systems but also provides seamless operational efficiency throughout its lifecycle, making it a superior choice for your circuit protection needs.
Offers comprehensive protection with dual pole configuration
Designed for quick installation using a top hat rail mounting method
Features a user friendly finger and hand touch safe terminal design
Caters to multiple voltage ratings including 230 VAC and 240 V AC
Sustains operational efficiency with a mechanical lifespan of 10000 operations
Possesses a compact form factor that optimises panel space
Programmed to support a wide range of conductor cross sections for versatile wiring options
Ensures compliance with electromagnetic compatibility requirements
Constructed to withstand significant electrical surges with a rated short circuit breaking capacity up to 25 kA
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 240V ac AC, 6 kA Breaking Capacity
