Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-665
- Mfr. Part No.:
- 241051 FAZT-D2/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.44
(exc. VAT)
€145.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.44 |
*price indicative
- RS Stock No.:
- 254-665
- Mfr. Part No.:
- 241051 FAZT-D2/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 EN45545-2 IEC 61373 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 EN45545-2 IEC 61373 | ||
Depth 70.5mm | ||
Height 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is designed to provide reliable overcurrent protection in a compact format. Engineered with advanced features, it meets the demanding needs of industrial and commercial applications while maintaining compliance with relevant standards. With a 1 pole + N configuration and a tripping characteristic of D, this device is tailor made for environments that require dependable performance. Built to withstand harsh conditions, its robust design ensures long lasting operation, making it an invaluable asset for any switchgear setup. The circuit breakers specifications, including a rated current of 2 A, ensure an optimal balance of performance and safety, thus allowing for peace of mind in critical electrical configurations.
Concurrently switches the neutral for enhanced safety
Compact design allows for easy integration into existing systems
Temperature rise calculations are managed by the panel builder
Provides comprehensive protection against overcurrents
Built in depth of 705 mm for efficient space utilisation
Meets essential international and industry compliance standards
Equipped with finger and hand touch safe terminal protection
Features quick attachment capability suitable for top hat rails
Long mechanical lifespan of 10000 operations ensures durability
Dynamic short circuit breaking capabilities for robust protection
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
