Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type B, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-791
- Mfr. Part No.:
- 240995 FAZT-B2/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.64
(exc. VAT)
€111.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.64 |
*price indicative
- RS Stock No.:
- 255-791
- Mfr. Part No.:
- 240995 FAZT-B2/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | DGUV VS3, EN45545-2, EN 50274, IEC/EN 60947-2, IEC 61373 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals DGUV VS3, EN45545-2, EN 50274, IEC/EN 60947-2, IEC 61373 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect FAZ T range embodies innovation and reliability. Designed for both industrial and advanced commercial applications, it features a single pole plus neutral configuration that ensures efficient operation. With a tripping characteristic of B and a rated current of 2 A, it provides exceptional protection against overloads and short circuits. The compact form factor, measuring just 80 mm in length and 36 mm in width, allows for seamless integration into your electrical systems. Notably, the product complies with various international standards, ensuring its performance meets industry expectations while enhancing safety in diverse environments. Its versatile design, suitable for top hat rail mounting, makes installation straightforward. Designed to operate within a broad temperature range from 25 °C to 75 °C, this circuit breaker is ideal for various climate conditions, reinforcing its adaptability and resilience.
Robust protection for incoming electrical supply
Fast installation with a quick attachment mounting method
Efficient temperature management ensures longevity
Finger and hand touch safe terminals for enhanced user safety
Resilient against environmental factors including corrosion and UV radiation
Professional grade design suitable for high performance applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
