Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 16A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 255-236
- Mfr. Part No.:
- 241189 FAZT-D16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€290.53
(exc. VAT)
€357.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.53 |
*price indicative
- RS Stock No.:
- 255-236
- Mfr. Part No.:
- 241189 FAZT-D16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 72mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 72mm | ||
Height 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is an innovative miniature circuit breaker designed to provide reliable protection for electrical circuits. Ideal for both industrial and advanced commercial applications, this device ensures optimal safety with a rated current of 16 A and a D tripping characteristic. With robust construction and excellent compliance with standards such as RoHS and IEC, it guarantees operational stability under varying conditions. Its compact design, with a mounting width of just 17.5 mm per pole, allows for versatile installation alongside other components. Built to withstand ambient temperatures ranging from 25 °C to 75 °C, the product also features a degree of protection rated at IP20, making it suitable for demanding environments. With a lifespan of 10,000 mechanical operations, the FAZ T MCB is engineered for durability and dependability.
Compact design allows for easy integration into existing systems
Provides excellent current limiting capabilities for enhanced safety
Finger and hand touch safe terminals reduce the risk of electric shock
Designed to operate efficiently over a wide temperature range
Quick attachment mounting method simplifies installation processes
High short circuit breaking capacity ensures increased protection
Versatile connection options accommodate various conductor sizes
Robust construction meets stringent compliance regulations for peace of mind
Intuitive characteristics facilitate trouble free operation in various applications
Efficient energy management through minimal power loss during operation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
