Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 10A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-991
- Mfr. Part No.:
- 241185 FAZT-D10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€290.53
(exc. VAT)
€357.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.53 |
*price indicative
- RS Stock No.:
- 254-991
- Mfr. Part No.:
- 241185 FAZT-D10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61373, IEC/EN 60947-2, EN45545-2 | |
| Height | 80mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61373, IEC/EN 60947-2, EN45545-2 | ||
Height 80mm | ||
Width 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect, designed for reliability and performance, is ideal for industrial applications. Featuring a 3 pole plus neutral configuration, it boasts a tripping characteristic of D and a rated current of 10 A. This device ensures robust protection against overcurrent and short circuits, safeguarding valuable equipment and enhancing operational safety. Measuring 80 mm in width and providing superior heat dissipation, it caters to a diverse range of applications with its ability to efficiently handle varying electrical loads. The switchgear integrates seamlessly into installations, providing easy attachment via top hat rails. Furthermore, its compliance with essential standards guarantees quality and safety in demanding environments.
Constructed to meet strict compliance certifications ensuring high safety standards
Quick attachment mount with multiple latch positions for effortless installation
Compact design optimises space without compromising performance
Equipped with finger and hand touch safety features for secure operation
Designed for versatile mounting positions accommodating unique configuration needs
Engineered to function effectively even in extreme ambient temperatures
Sustainable design supports eco efficient operation
Robust mechanical lifespan of up to 10000 operations for extended reliability
User friendly installation instructions enhance convenience for the panel builder
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
