Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-793
- Mfr. Part No.:
- 240998 FAZT-B6/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€87.76
(exc. VAT)
€107.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.76 |
*price indicative
- RS Stock No.:
- 255-793
- Mfr. Part No.:
- 240998 FAZT-B6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, RoHS, IECEN 6149, IECEN 60947, IEC 617 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, RoHS, IECEN 6149, IECEN 60947, IEC 617 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect FAZ T delivers dependable performance in vital electrical applications. Designed for both industrial and advanced commercial environments, this product ensures optimal protection against overloads and short circuits. Its single pole plus neutral configuration simplifies integration into a wide range of electrical systems. With a rated current of 6 A and compliance with multiple international standards, this circuit breaker not only meets but exceeds safety expectations. The robust design features an IP20 degree of protection, making it suitable for diverse operating conditions. Furthermore, it incorporates advanced thermal stability mechanisms, ensuring reliable function while minimising the risk of overheating.
Incorporates a B tripping characteristic for enhanced reliability
Compact dimensions allow for efficient use of space within enclosures
Features a quick attachment mounting method streamlining installation
Compliant with IEC/EN standards ensuring safety and performance
Designed with a pollution degree of 2 suitable for varying environments
Offers finger and hand touch safety enhancing operational security
Optimised for high mechanical and electrical lifespan reducing maintenance needs
Allows for twin purpose terminals catering to diverse wiring requirements
Handles current carrying capacities effectively ensuring consistent performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
