Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type B, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-303
- Mfr. Part No.:
- 240782 FAZT-B6/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€48.37
(exc. VAT)
€59.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.37 |
*price indicative
- RS Stock No.:
- 254-303
- Mfr. Part No.:
- 240782 FAZT-B6/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Standards/Approvals | RoHS IECEN 60947 EN45545 IEC 617 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Depth 70.5mm | ||
Height 80mm | ||
Standards/Approvals RoHS IECEN 60947 EN45545 IEC 617 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ T MCB from Eaton's Moeller series xEffect is engineered to ensure maximum safety and reliability in electrical applications. This miniature circuit breaker is designed with a 1 pole configuration, featuring a tripping characteristic of type B and a rated current of 6 A. With its compact size, measuring just 17.5 mm in mounting width, it is ideal for installation in tight spaces. It effortlessly combines robust performance with a streamlined design, which is essential for protecting circuits from overloads and short circuits. The device boasts a high short circuit breaking capacity, making it a dependable choice for both industrial and advanced commercial environments. The FAZ T is built to meet stringent safety standards, ensuring that it conforms to key compliance certifications such as RoHS and IEC/EN 60947 2, thereby reinforcing its commitment to quality and safety.
Compact design for easy installation in space limited areas
Robust protection against overloads and short circuits
Conforms to international safety standards for reliable performance
High short circuit breaking capacity enhances safety in critical applications
Temperature rise calculations account for effective heat management
Finger and hand touch safety ensures user security when handling
Supports a wide range of conductor cross sections for versatility
Quick attachment mechanism facilitates straightforward mounting
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 25 kA Breaking Capacity
