Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 255-801
- Mfr. Part No.:
- 241058 FAZT-D15/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€107.95
(exc. VAT)
€132.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.95 |
*price indicative
- RS Stock No.:
- 255-801
- Mfr. Part No.:
- 241058 FAZT-D15/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 80mm | |
| Standards/Approvals | IEC 61373, EN45545-2, IEC/EN 60947-2 | |
| Depth | 17.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 80mm | ||
Standards/Approvals IEC 61373, EN45545-2, IEC/EN 60947-2 | ||
Depth 17.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered for advanced commercial and industrial applications, offering unparalleled reliability and performance. Designed with a single pole plus neutral configuration and a tripping characteristic of D, this device ensures robust circuit protection tailored to your specific needs. Its compact dimensions allow for easy installation in limited spaces, while compliance with international standards guarantees safe and efficient operation. The FAZ T is suitable for various applications, ensuring electrical systems remain safeguarded against overloads and short circuits. With a temperature range that accommodates the demands of diverse environments, this breaker is an ideal choice for modern electrical systems requiring both functionality and durability.
Supports concurrent switching of neutral for enhanced flexibility
Designed to deliver a dependable current limiting class performance
Includes dual purpose terminals for convenient connectivity
Incorporates robust thermal stability and resistance to electrical effects
Offers an impressive mechanical lifespan of up to 10000 operations
Equipped with IP20 protection making it suitable for indoor installations
Features an ambient temperature tolerance of 25 °C to 75 °C
Built to withstand high short circuit breaking capacities managing extensive power
Quick attachment for top hat rail associated with easy set up and handling
Includes a comprehensive set of certifications ensuring compliance with safety standards
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 240V ac AC, 6 kA Breaking Capacity
