Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-189
- Mfr. Part No.:
- 241030 FAZT-C15/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.47
(exc. VAT)
€124.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.47 |
*price indicative
- RS Stock No.:
- 254-189
- Mfr. Part No.:
- 241030 FAZT-C15/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Width 17.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB exemplifies superior performance and reliability in miniature circuit protection. Designed to cater to industrial and advanced commercial applications, this device boasts a robust construction that ensures enduring functionality. With a sleek profile and versatile installation options, it easily integrates into a variety of panel designs. The MCB's tripping characteristic C provides optimal current protection, supporting the efficient operation of electrical systems. Furthermore, its impressive short circuit breaking capacity highlights its capability to safeguard against electrical faults, making it a vital component of any electrical installation. Engineered to operate effectively within a wide temperature range, this miniature circuit breaker stands as a testament to perfect engineering, promising compliance with stringent industry standards while delivering unmatched protection and peace of mind.
Optimised for reliability in demanding environments
Compact design for efficient use of space in installations
Tripping characteristic C tailored for diverse applications
High short circuit breaking capacities ensure robust protection
Suitable for integration in various configurations for flexibility
Quick and easy installation with latch positions for top hat rail
Finger and hand touch safe terminals enhance operational safety
Adaptable to temperature variations ensuring consistent performance
Low power loss during operation contributes to energy efficiency
Designed for mechanical endurance with a lifespan of 10000 operations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
