Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-185
- Mfr. Part No.:
- 240832 FAZT-C1/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€181.03
(exc. VAT)
€222.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.03 |
*price indicative
- RS Stock No.:
- 256-185
- Mfr. Part No.:
- 240832 FAZT-C1/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, RoHS conform, EN45545-2, IEC 61373 | |
| Height | 75.5mm | |
| Width | 36mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, RoHS conform, EN45545-2, IEC 61373 | ||
Height 75.5mm | ||
Width 36mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, designed with precision for both industrial and advanced commercial applications, is a product that exemplifies reliability and efficiency in electrical protection. Boasting a two pole configuration and a tripping characteristic class of C, it ensures optimal performance under varying loads. With a rated current of 1 A, this circuit breaker stands as a robust solution for safeguarding your electrical installations. Its sleek design not only meets stringent safety certifications, including RoHS conformance, but also ensures ease of mounting and integration into existing systems. Additionally, with a degree of protection classified as IP20, it provides suitable shielding against foreign objects while ensuring straightforward access for maintenance and operation. This circuit breaker is crafted to thrive in diverse ambient conditions, making it an indispensable element of your electrical management suite.
Designed for quick attachment with multiple locking positions for versatile mounting
Equipped with twin purpose terminals for enhanced conductor connection options
Features a dimensionally compact structure optimising space within panels
Includes advanced certifications for electromagnetic compatibility and thermal stability
Offers significant lifespan with a mechanical durability of 10000 operations
Constructed to resist ambient temperature fluctuations from 25 °C to 75 °C
Supports both solid core and multi wired conductor configurations for flexibility
Complies with multiple international standards ensuring global suitability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 7.5 kA Breaking Capacity
