Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-137
- Mfr. Part No.:
- 102158 FAZ-C1/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€183.26
(exc. VAT)
€225.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.26 |
*price indicative
- RS Stock No.:
- 247-137
- Mfr. Part No.:
- 102158 FAZ-C1/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 35.4mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | UL 489, CSA File No. 204453, IEC EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 35.4mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals UL 489, CSA File No. 204453, IEC EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series combines exceptional performance with robust design, tailored for stringent North American applications. Engineered specifically for feeders and branch circuits, this miniature circuit breaker ensures reliable operations at higher voltage ratings, providing peace of mind and safety. Its compact build, measuring just 105 mm in length, allows for seamless integration into various panel configurations.
Engineered for a lifespan of 20000 operations ensuring longevity in demanding environments
Advanced overvoltage category III for enhanced safety and performance reliability
IP40 rating provides protection against solid objects suitable for a variety of installations
Offers user friendly twin purpose terminals for flexible conductor connections
Facilitates easy installation with top hat rail mounting method
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
