Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2A, Type B, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-192
- Mfr. Part No.:
- 240875 FAZT-B2/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.70
(exc. VAT)
€282.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.70 |
*price indicative
- RS Stock No.:
- 256-192
- Mfr. Part No.:
- 240875 FAZT-B2/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC 61373, IEC/EN 60947-2, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC 61373, IEC/EN 60947-2, EN45545-2 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect offers top tier protection for both industrial and advanced commercial applications. Designed with precision engineering, it combines a robust three pole configuration with a reliable B tripping characteristic at a rated current of 2 A. The device's compact dimensions, including an installation width of just 17.5 mm per pole, ensure it fits seamlessly into various panel designs. Safety is paramount, with features such as finger and hand touch safe terminals, and an IP20 degree of protection. The breaker operates effectively within a temperature range of 25 °C to 75 °C, making it versatile for diverse environments. Additional certifications, including compliance with IEC/EN standards, underscore its reliability and durability, ensuring peace of mind in critical electrical applications.
The device features a compact design for easy integration into systems
Its three pole structure effectively manages electrical circuits
The B tripping characteristic provides optimal protection against overloads
Finger and hand touch safe terminals enhance user safety
Versatile operating temperatures ensure suitability for various environments
Compliant with international standards for proven reliability
Quick attachment mechanism simplifies installation on top hat rails
A lifespan of 10000 mechanical operations guarantees long term performance
Robust design ensures resistance to mechanical impacts and environmental stresses
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
