Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 160mA, Type C, 230V ac AC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-703
- Mfr. Part No.:
- 278655 FAZ-C0,16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 256-703
- Mfr. Part No.:
- 278655 FAZ-C0,16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 160mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, CSA, EN45545-2, EAN | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 160mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, CSA, EN45545-2, EAN | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is crafted for reliability and performance in industrial and advanced commercial applications. Emphasising safety and compliance, this miniature circuit breaker integrates cutting edge technology to protect your electrical systems effectively. Designed with a single pole plus neutral configuration, it features a unique tripping characteristic that caters to specific operational requirements.
Complies with RoHS standards for environmentally friendly practices
Designed to operate effectively within a wide temperature range
Includes a degree of protection rating of IP20 for enhanced safety
Optimised heat dissipation to maintain operational efficiency
Facilitates easy integration with existing electrical systems
Offers robust electromagnetic compatibility for added reliability
Provides excellent corrosion resistance to enhance product longevity
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 7.5 kA Breaking Capacity
