Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 160mA, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 258-236
- Mfr. Part No.:
- 279042 FAZ-C0,16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€282.71
(exc. VAT)
€347.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.71 |
*price indicative
- RS Stock No.:
- 258-236
- Mfr. Part No.:
- 279042 FAZ-C0,16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 160mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN 63000:2018, CSA, EAN, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 160mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals EN 63000:2018, CSA, EAN, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Width 72mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for exceptional protection and reliability in industrial and advanced commercial applications. This four pole miniature circuit breaker is characterised by its tripping performance, with a C curve designed to manage heavy start up loads seamlessly. With a rated current of 0.16 A, this device ensures superior operational safety, catering to a variety of needs while complying with stringent RoHS requirements.
Compact design allows for space saving installation
Thermal stability verified to withstand harsh conditions
Robust compliance with RoHS directives ensures eco friendliness
Wide operational temperature range enhances adaptability
High breaking capacity offers reliable circuit protection
Resistant to corrosion ensuring long term durability
Designed for easy integration into existing systems
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 230V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 160mA 400V ac AC, 6 kA Breaking Capacity
