Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-914
- Mfr. Part No.:
- 278590 FAZ-K1/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.96
(exc. VAT)
€61.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.96 |
*price indicative
- RS Stock No.:
- 256-914
- Mfr. Part No.:
- 278590 FAZ-K1/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is engineered to provide reliable protection for branch circuits in both industrial and advanced commercial applications. Designed with a 1 A capacity and featuring a K characteristic curve, this breaker ensures optimal operational safety while being compact enough to fit into various switchgear configurations. Compliance with multiple international standards, including UL and IEC, guarantees that the product meets strict safety and performance requirements. Its user friendly design facilitates easy installation, and the robust build ensures longevity, making it an ideal choice for professionals seeking dependable circuit protection solutions. The Eaton Moeller series xEffect embodies a blend of innovation and efficiency, aimed at enhancing the electrical safety of user environments.
Compact design allows for space saving installations
UL and IEC certifications affirm its reliability and safety standards
K characteristic curve optimises trip settings for sensitive applications
Robust construction ensures a long lifespan under demanding conditions
Wiring configurations are simplified with twin purpose terminals
Temperature rise calculations can be easily managed with provided dissipative data
Flexible mounting options accommodate various applications
Designed for easy integration with existing switchgear systems
Offers an operational switching capacity of 75 kA for effective circuit protection
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
