Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-204
- Mfr. Part No.:
- 278902 FAZ-K1/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€205.61
(exc. VAT)
€252.90
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €205.61 |
*price indicative
- RS Stock No.:
- 259-204
- Mfr. Part No.:
- 278902 FAZ-K1/3
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL (File No. E177451), UL CSA09 (with, UL (Category Control, Number QVNU2, QVNU8), UL 1077, supplementary protector only), RoHS, North America (UL, recognized, CSA), IEC/EN 60947-2, IEC/EN 60898, CE, CSA-C22.2 No. 235, CSA (Class No. 3215-30), CSA (File No. 204453), EN45545-2, IEC 61373 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Height 75.5mm | ||
Standards/Approvals UL (File No. E177451), UL CSA09 (with, UL (Category Control, Number QVNU2, QVNU8), UL 1077, supplementary protector only), RoHS, North America (UL, recognized, CSA), IEC/EN 60947-2, IEC/EN 60898, CE, CSA-C22.2 No. 235, CSA (Class No. 3215-30), CSA (File No. 204453), EN45545-2, IEC 61373 | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 7.5 kA Breaking Capacity
