Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-917
- Mfr. Part No.:
- 278596 FAZ-K8/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.96
(exc. VAT)
€61.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.96 |
*price indicative
- RS Stock No.:
- 256-917
- Mfr. Part No.:
- 278596 FAZ-K8/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 80mm | |
| Standards/Approvals | CSA (Class . 150), CSAC. . 5, CE, UL CSA09, UL (File . E177451), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL 1077, UL (Category Control Number QVNU, QVNU8) | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 80mm | ||
Standards/Approvals CSA (Class . 150), CSAC. . 5, CE, UL CSA09, UL (File . E177451), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL 1077, UL (Category Control Number QVNU, QVNU8) | ||
Width 17.7mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of The Eaton Moeller series xEffect, is engineered for reliability and efficiency in both industrial and advanced commercial settings. The FAZ range delivers exceptional circuit protection, ensuring safe operation across various applications. It features a robust design, including a compact footprint, making it easy to integrate into existing systems while maintaining high performance. With an amperage rating of 8 A and multiple certifications, it guarantees compliance with international standards. Its characteristics ensure optimal response to overloads, while its durability promises a lifespan of up to 10,000 operations, making it a sensible investment for safety conscious operations.
Compact design allows for efficient use of space within switchgear installations
Designed with a high operational switching capacity to secure valuable equipment
Energy efficient operation with minimal heat loss for enhanced sustainability
Robust protection against overcurrent ensuring circuit integrity
Versatile mounting options facilitate easy installation and maintenance
Compatible with various conductor cross sections enhancing flexibility
IP40 and IP20 protection ratings provide adaptive environmental safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 10 kA Breaking Capacity
