Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 8A, Type K, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-358
- Mfr. Part No.:
- 278795 FAZ-K8/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€130.74
(exc. VAT)
€160.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.74 |
*price indicative
- RS Stock No.:
- 258-358
- Mfr. Part No.:
- 278795 FAZ-K8/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CE, CSA, EN45545-2, IEC 61373, IEC EN 60898, UL | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CE, CSA, EN45545-2, IEC 61373, IEC EN 60898, UL | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker represents a reliable solution for electrical protection within both industrial and advanced commercial settings. Designed for superior performance, The Eaton Moeller series xEffect FAZ MCB excels in safeguarding branch circuits from overloads and short circuits. With its compact dimensions, this device can be easily integrated into various panel layouts, ensuring optimal utilisation of space. Its 8 A, two pole configuration supports essential applications, while characteristics such as the K tripping curve enable effective current management. Constructed under stringent compliance standards, this circuit breaker adheres to both safety and operational specifications, ensuring peace of mind for users. The design combines functionality with a focus on longevity, making it an essential component for any electrical panel wishing to enhance reliability and performance.
Compact design allows easy installation in restricted spaces
Equipped with K characteristic for optimal current response
Robust build ensures reliability and longevity in operation
Adheres to international compliance standards for safety assurance
High operational switching capacity enhances overall circuit protection
Versatile application suitable for diverse commercial and industrial settings
Temperature stability ensures consistent performance under varying conditions
Finger and hand touch safe terminals promote user safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
