Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-926
- Mfr. Part No.:
- 278633 FAZ-B1/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.25
(exc. VAT)
€86.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.25 |
*price indicative
- RS Stock No.:
- 256-926
- Mfr. Part No.:
- 278633 FAZ-B1/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 80mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 80mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is a standout choice for safeguarding electrical systems in industrial and advanced commercial applications. Engineered with precision, it offers reliable overcurrent protection while ensuring efficient operation. Featuring a compact design, this device is tailored for easy integration into various switchboard configurations. Built to withstand demanding environments, its robust construction guarantees longevity and dependability.
Incorporates advanced overcurrent protection mechanisms for reliability
Built with high quality materials to withstand rigorous operational demands
Offers clear indicators for operational efficiency and maintenance
IP20 degree of protection ensures solid performance in safe locations
Supports a wide range of conductor sizes providing flexibility in installation
Rated short circuit breaking capacities enhance protective functionality
Professional grade thermal stability simplifies installation requirements
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
