Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type B, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-740
- Mfr. Part No.:
- 278719 FAZ-B1/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€108.95
(exc. VAT)
€134.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.95 |
*price indicative
- RS Stock No.:
- 259-740
- Mfr. Part No.:
- 278719 FAZ-B1/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for both industrial and advanced commercial applications. This two pole miniature circuit breaker offers impeccable reliability and a robust solution to potential electrical faults, ensuring safety in every operational environment. Its compact dimensions house sophisticated technology, delivering exceptional performance without compromising on space.
Tripping characteristic B ensures timely fault interruption
Exceptional insulation ratings for added safety
Compact design facilitates easy installation in limited spaces
Wide ambient temperature tolerance supports diverse applications
Complies with international standards ensuring reliability and quality
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
