Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 1.5A, Type D, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 257-030
- Mfr. Part No.:
- 279070 FAZ-D1,5/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€270.40
(exc. VAT)
€332.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.40 |
*price indicative
- RS Stock No.:
- 257-030
- Mfr. Part No.:
- 279070 FAZ-D1,5/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 1.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series provides reliable overcurrent protection for industrial and commercial applications. Engineered to deliver excellent performance with its 4 pole design, it features a D characteristic curve, ensuring quick response to overload conditions. This product combines advanced technology with compact dimensions, making it an ideal choice for space constrained environments. With a wide ambient operating temperature range, it is designed to operate efficiently under varying conditions, ensuring your circuits remain safe from faults.
Compact design ensures efficient use of limited space
Wide operational temperature range accommodates diverse environments
RoHS compliant for environmentally friendly usage
Meets international safety standards for added assurance
User friendly installation simplifies setup and maintenance
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 1.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
