Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 3A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-044
- Mfr. Part No.:
- 279110 FAZ-Z3/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€263.70
(exc. VAT)
€324.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.70 |
*price indicative
- RS Stock No.:
- 257-044
- Mfr. Part No.:
- 279110 FAZ-Z3/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 80mm | |
| Width | 70.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 80mm | ||
Width 70.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a cutting edge miniature circuit breaker designed to offer reliable protection for electrical circuits. This advanced device boasts a compact, four pole design, featuring a 3 A rating and a unique 'Z' characteristic curve, ensuring superior current interruption capabilities in various operating conditions. Engineered for industrial and advanced commercial applications, it presents an optimal solution for enhancing safety and efficiency in electrical systems. With compliance to rigorous standards including IEC/EN 60898, this circuit breaker guarantees high operational performance and peace of mind. Built with quality materials, the FAZ MCB is not only robust but also provides ease of installation and maintenance, making it a preferred choice for panel builders and contractors alike.
Compact four pole design ensures space saving installation
Enhanced safety compliance with multiple international standards
Robust construction designed for high durability and reliability
Easy installation on top hat rail allows for versatile mounting
Optimised for industrial and advanced commercial applications
Unique characteristic curve tailored for specific circuit protection needs
Temperature rise data provided to aid in installation planning
Finger and hand touch safe terminals promote user safety
Wide voltage ratings cater to various electrical systems
Flexible mounting position ensures adaptability in different environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
