Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-693
- Mfr. Part No.:
- 278621 FAZ-Z3/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.47
(exc. VAT)
€26.41
(inc. VAT)
Temporarily out of stock
- 79 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.47 |
*price indicative
- RS Stock No.:
- 256-693
- Mfr. Part No.:
- 278621 FAZ-Z3/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 1077, IEC/EN 60898, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals UL 1077, IEC/EN 60898, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CZ
The Eaton moeller series xEffect FAZ MCB is a cutting edge miniature circuit breaker designed to provide reliable protection for electrical circuits. Crafted with precision, this device features a compact design that effortlessly integrates into standard mounting systems, ensuring seamless installation. Suitable for various applications, this MCB operates with a tripping characteristic suited for branch circuits, offering superior performance without compromising on safety. With robust certifications and compliance with international standards, it guarantees peace of mind in both industrial and commercial environments. The FAZ MCB stands out for its ability to handle a range of voltages while maintaining efficiency and reliability under varying conditions. This dependable device is your go to solution for safeguarding your electrical installations while maximising operational performance.
Compact design enables easy integration into existing installations
Compatible with a variety of mounting methods for versatility
Robust electrical performance ensures prolonged service life
Designed to meet stringent safety standards for enhanced protection
Features enhanced thermal stability to withstand elevated temperatures
Incorporates a convenient design for reduced maintenance needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
