Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 8A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-046
- Mfr. Part No.:
- 279113 FAZ-Z8/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€263.70
(exc. VAT)
€324.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.70 |
*price indicative
- RS Stock No.:
- 257-046
- Mfr. Part No.:
- 279113 FAZ-Z8/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 8A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 80mm | ||
Depth 70.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEffect miniature circuit breaker offers a robust solution for ensuring electrical safety in industrial and commercial applications. This innovative product is designed with a four pole configuration, providing versatile protection against overcurrent while ensuring compliance with international standards. Equipped with a Z characteristic curve, it effectively responds to varying load conditions, guaranteeing reliable performance. Featuring a compact and efficient design, it is perfect for optimising space in electrical panels and comes with easy installation options that cater to different mounting positions. With an operational switching capacity of 7.5 kA, this circuit breaker is not only reliable but also delivers peace of mind through its superior fault protection capabilities. Built to last, it assures longevity with a lifespan of up to 10,000 operations, making it an invaluable component for any electrical system.
Designed for both industrial and advanced commercial applications
Provides comprehensive fault protection with four pole functionality
Ensures reliable operation with a robust operational switching capacity
Compact dimensions allow for efficient use of space in electrical panels
Quick and easy installation to save time during setup
Built with compliance to stringent international safety standards
Features a characteristic curve suitable for dynamic load conditions
Offers longevity ensuring operational efficiency over time
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
