Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 32A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-400
- Mfr. Part No.:
- 279118 FAZ-Z32/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€274.90
(exc. VAT)
€338.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.90 |
*price indicative
- RS Stock No.:
- 259-400
- Mfr. Part No.:
- 279118 FAZ-Z32/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin Purpose | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Height | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin Purpose | ||
IP Rating IP40, IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Height 80mm | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniaturised circuit breaker from Eaton Moeller's xEffect series offers unparalleled protection in compact environments. Designed for robustness, this four pole miniature circuit breaker excels in critical applications, ensuring reliable performance in industrial setups and advanced commercial buildings. Engineered with a tripping characteristic of Z, it adeptly manages overload situations while safeguarding electrical systems. Its optimal performance is complemented by a range of compliance certifications, underscoring its design integrity and safety. With a space saving width of just 17.5 mm per pole, it embraces a modular design suitable for top hat rail mounting. Ideal for various wiring configurations, it supports diverse conductor cross sections, promising flexibility without compromising safety.
Compact design enables easy integration into existing systems
Four pole configuration provides comprehensive circuit protection
Z tripping characteristic allows for efficient overload management
Rated operational current delivers consistent performance under load
Compatible with multiple mounting positions for installation versatility
Robust build supports a variety of environmental conditions
Complies with stringent international certifications for added peace of mind
Twin purpose terminals streamline wiring tasks and enhance connectivity
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
