Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 50A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-266
- Mfr. Part No.:
- 279145 FAZ-C50/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€462.60
(exc. VAT)
€569.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.60 |
*price indicative
- RS Stock No.:
- 258-266
- Mfr. Part No.:
- 279145 FAZ-C50/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 80mm | |
| Depth | 17.5mm | |
| Width | 70.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 80mm | ||
Depth 17.5mm | ||
Width 70.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is expertly designed for DC applications, delivering exceptional performance and reliability. Equipped with a two pole configuration, this model ensures robust protection against overload and short circuit conditions, safeguarding your electrical systems. Its modern design features an intuitive layout and top hat rail mounting, catering to both efficiency and ease of installation.
Compact dimensions facilitate seamless integration into panels
Finger and hand touch safe terminals enhance user safety
IP20 rated for indoor use with options for improved protection
Constructed to meet rigorous compliance standards
Delivering high short circuit breaking capacity for reliable operation
Supports twin purpose terminal connections for flexibility in wiring
Meets electromagnetic compatibility requirements for stable operation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 415V ac AC, 10 kA Breaking Capacity
