Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 50A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-982
- Mfr. Part No.:
- 190785 FAZ-C50/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€244.72
(exc. VAT)
€301.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.72 |
*price indicative
- RS Stock No.:
- 248-982
- Mfr. Part No.:
- 190785 FAZ-C50/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Width | 35.4mm | |
| Standards/Approvals | CSAC. . 509, CE, EN45545, UL, IECEN 60947, UL (File . E519), CSA, IEC 60947, RoHS, UL 489, CSA C. . 5, IEC 617, CSA (File . 0445) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 105mm | ||
Width 35.4mm | ||
Standards/Approvals CSAC. . 509, CE, EN45545, UL, IECEN 60947, UL (File . E519), CSA, IEC 60947, RoHS, UL 489, CSA C. . 5, IEC 617, CSA (File . 0445) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for reliability and performance, making it an essential component for safeguarding electrical installations. With a sturdy design and advanced functionality, this circuit breaker delivers exceptional protection against overloads and short circuits. It features two poles and operates efficiently within a voltage range suitable for both AC and DC applications.
Rated operational current ensures dependable operation under load
Robust construction facilitates a lifespan of up to 10000 operations
Suitable for a wide range of applications in industrial settings
Meets stringent environmental and safety regulations
Offers a high level of corrosion resistance to withstand harsh conditions
Environmentally friendly with RoHS compliance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
