Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-337
- Mfr. Part No.:
- 278691 FAZ-D6/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 258-337
- Mfr. Part No.:
- 278691 FAZ-D6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series caters specifically to industrial and advanced commercial applications. Its robust construction ensures it meets stringent safety standards while delivering exceptional protection against overloads and short circuits. Its impressive rated short circuit breaking capacity further underscores its capability, making it an ideal choice for demanding environments. In addition to meeting operational specifications, the product boasts a conscientious design focused on heat management and efficiency, ensuring optimal performance in dynamic conditions.
Environmentally friendly with RoHS conformity
Designed to operate effectively over a broad temperature range
Conforms to high voltage standards enhancing safety for users
Simplicity in installation reducing time and labour costs
Optimised for electrical systems operating at multiple frequencies
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
