Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type D, 240V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 254-666
- Mfr. Part No.:
- 241054 FAZT-D6/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.44
(exc. VAT)
€145.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.44 |
*price indicative
- RS Stock No.:
- 254-666
- Mfr. Part No.:
- 241054 FAZT-D6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | |
| Width | 17.5mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | ||
Width 17.5mm | ||
Depth 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T is a cutting edge miniature circuit breaker designed for reliable performance in industrial and commercial applications. This robust single pole + N device boasts a tripping characteristic of D, making it perfect for handling high inrush currents. It seamlessly integrates a range of features that ensure superior protection against electrical faults, while a compact design facilitates easy installation on the top hat rail. With a rated current of 6 A and compliance with international standards, this circuit breaker meets the rigorous demands of contemporary electrical systems, providing peace of mind and integrity to your installations.
Conforms to RoHS standards for eco friendliness
Quick attachment mounting ensures rapid installation
Designed to withstand ambient temperatures from 25 °C to 75 °C
Features finger and hand touch safe terminal protection
Offers exceptional mechanical lifespan of up to 10000 operations
Supports a wide range of conductor cross sections for versatility
Provides high short circuit breaking capacity to enhance safety
Equipped with twin purpose terminals for ease of wiring
Ultra violet radiation resistance ensures durability
Engineered to meet specific electromagnetic compatibility standards
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
