Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.6A, Type B, 240V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-728
- Mfr. Part No.:
- 278522 FAZ-B1,6/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.78
(exc. VAT)
€36.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.78 |
*price indicative
- RS Stock No.:
- 258-728
- Mfr. Part No.:
- 278522 FAZ-B1,6/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA, EN45545, IEC 617, IECEN 60947, RoHS, UL 1077, UL CSA09 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA, EN45545, IEC 617, IECEN 60947, RoHS, UL 1077, UL CSA09 | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed for robust and efficient performance in diverse industrial and commercial applications. Featuring a single pole configuration with a tripping characteristic of B, it ensures reliable protection against overloads and short circuits. Engineered for a rated current of 1.6 A, this device combines compact dimensions and high operational reliability, making it ideal for panel builders and system designers.
Compact design allows for space saving installation
Meets stringent international standards for safety and performance
Provides users with a degree of protection rated at IP20
Risk of electromagnetic interference is minimised promoting stable operation
Compatible with various conductor sizes ensuring flexible application
Supports efficient thermal management to prolong device life
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
