Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1.6A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-753
- Mfr. Part No.:
- 278834 FAZ-B1,6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€163.92
(exc. VAT)
€201.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.92 |
*price indicative
- RS Stock No.:
- 258-753
- Mfr. Part No.:
- 278834 FAZ-B1,6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL | ||
Width 54mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to deliver reliable and efficient protection for your electrical installations. As part of the renowned xEffect series, this product not only offers superb functionality but also complies with stringent industry standards. It boasts a three pole design with a tripping characteristic of B, making it an ideal solution for branch circuits in commercial and industrial applications.
Three pole design ensures comprehensive circuit protection
Complies with multiple international standards for safety and reliability
Compact dimensions make it suitable for installations with limited space
Effective heat dissipation mechanism enhances operational efficiency
High breaking capacity provides robust protection against short circuits
Mechanical function meets strict product standard requirements
IP20 degree of protection ensures safety from accidental contact
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
