Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2.5A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-005
- Mfr. Part No.:
- 278772 FAZ-D2,5/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€148.62
(exc. VAT)
€182.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.62 |
*price indicative
- RS Stock No.:
- 259-005
- Mfr. Part No.:
- 278772 FAZ-D2,5/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC 61373, CSA, EAN, EN45545-2, EN 63000:2018, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 75.5mm | ||
Standards/Approvals IEC 61373, CSA, EAN, EN45545-2, EN 63000:2018, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a high performance miniature circuit breaker designed for reliable protection in both industrial and commercial applications. This two pole device promises an effective tripping characteristic D, ensuring optimal functionality for critical circuits. Its compact dimensions of 80 mm in length, 75.5 mm in height, and 36 mm in width make it an ideal choice for various panel designs. The build quality and rigorous compliance with standards such as UL and IEC enhance its credibility.
Advanced tripping characteristic provides enhanced protection from overload
Multiple certifications affirm adherence to high safety standards
Designed for simple installation reducing setup time and effort
Temperature rise compensation ensures consistent performance across environments
IP20 degree of protection safeguards against solid objects while maintaining accessibility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2.5A 400V ac AC, 6 kA Breaking Capacity
