Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2.5A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-910
- Mfr. Part No.:
- 278573 FAZ-D2,5/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€58.12
(exc. VAT)
€71.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.12 |
*price indicative
- RS Stock No.:
- 256-910
- Mfr. Part No.:
- 278573 FAZ-D2,5/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA-C22.2 No. 235, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA-C22.2 No. 235, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is an essential component designed for the highest standards of electrical safety and reliability. This innovative device features a single pole configuration with a tripping characteristic of D, rated for a current of 2.5 A, making it ideal for protecting branch circuits in various industrial and advanced commercial applications. Engineered to meet stringent compliance and certification requirements, this MCB showcases a compact design without compromising on performance.
Robust construction meets rigorous compliance standards
Current limiting class 3 mitigates potential damage during fault conditions
Optimised for compatibility with a range of conductor cross sections
Enhances system reliability with high short circuit breaking capacity
Special feature allows for precise heat dissipation management
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2.5A 240V ac AC, 6 kA Breaking Capacity
